Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20
Checking distributor stock and pricing after the page loads.
Renesas 74FCT521ATQG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 7.2 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |