The Renesas 74FCT521CTSOG8 is an industrial-grade 8-bit identity comparator with a supply voltage range of 4.75 to 5.25V. It features a propagation delay of 4.5ns and operates over a temperature range of -40 to 85°C. The device is packaged in a 20-pin SOIC package with a width of 7.5mm and a length of 12.8mm. It is designed for use in logic IC applications and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT521CTSOG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |