The 74FCT540CTQG8 is an industrial-grade bus driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage, with a maximum of 5.25V and minimum of 4.75V. The device has 20 terminals and is available in a 20-pin SSOP package. It is designed for use in logic applications and has a propagation delay of 4.3 nanoseconds. The IC has a load capacitance of 50 picofarads and can handle an output current of up to 64 microamperes.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT540CTQG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |