The 74FCT540CTSOG is an industrial-grade 8-bit bus driver IC with dual-output and enable-low control. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC is packaged in a SOP20 package with a width of 7.5mm and a length of 12.8mm. It features a propagation delay of 4.3ns and can handle a maximum output current of 64μA. The IC is designed for use in applications requiring high-speed data transfer and is compliant with industrial temperature grade specifications.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT540CTSOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.3 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |