The 74FCT573ATQG is an 8-bit bus driver from Renesas, featuring a 20-pin SSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 5V, with a maximum voltage of 5.25V and minimum voltage of 4.75V. The device has a propagation delay of 8.5ns and a maximum output current of 48mA. It is suitable for use in a variety of applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT573ATQG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |