The 74FCT573ATSOG is an industrial-grade 8-bit bus driver IC from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The IC has a 20-pin SOP package with a width of 7.5mm and a length of 12.8mm. It offers a propagation delay of 8.5ns and a propagation delay at nominal supply of 5.2ns. The IC can handle a maximum output current of 48μA and has a load capacitance of 50pF. It is suitable for use in industrial applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT573ATSOG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |