The 74FCT573ATSOG8 is an industrial-grade 8-bit bus driver IC from Renesas, featuring a dual output configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The IC has a propagation delay of 8.5ns and a maximum output current of 48mA. It is packaged in a 20-pin SOP package with a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Renesas 74FCT573ATSOG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 5.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |