The 74FCT574ATSOG is an industrial-grade 8-bit bus driver from Renesas, featuring a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 85°C. This device has 20 terminals and a DUAL terminal position, with a width of 7.5mm and a length of 12.8016mm. It operates at a propagation delay of 6.5ns and has a maximum output current of 48μA. The 74FCT574ATSOG is a single-function device with a true output polarity and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 12.8016 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |