Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP Tube
Renesas 74HC541FPV-E technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.