Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 74LS04P-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 74LS04P-E technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -400uA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LS04P-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
