1-Channel, non-inverting buffer/line driver with 3-state CMOS output. Features a 3.3V nominal supply voltage and a maximum output current of 6A. Operating temperature range spans -40°C to 85°C. Packaged in a 5-pin, thin profile, small outline rectangular package with gull wing terminals on a 0.635mm pitch. Surface mountable and RoHS compliant.
Renesas 74LV1G126ACME-E technical specifications.
| Control Type | ENABLE HIGH |
| JESD-30 Code | R-PDSO-G5 |
| Logic IC Type | BUS DRIVER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1G126ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.