CMOS OR Gate IC, featuring a single 2-input function. Operates with a nominal supply voltage of 3.3V, supporting a range of 1.65V to 5.5V. Offers a propagation delay of 34ns at nominal supply. Packaged in a 5-pin TSSOP with a terminal pitch of 0.635mm, suitable for surface mounting. Industrial temperature grade from -40°C to 85°C, with RoHS compliance.
Renesas 74LV1G32ACME-E technical specifications.
| JESD-30 Code | R-PDSO-G5 |
| Load Capacitance | 50pF |
| Logic IC Type | OR GATE |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 13ns |
| Propagation Delay (tpd) | 34ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1G32ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.