
CMOS Schmitt Trigger Buffer, featuring 2 non-inverting functions, operates with a nominal supply voltage of 3.3V, supporting a range of 1.65V to 5.5V. This surface-mount logic IC utilizes a TSSOP package with a 0.635mm terminal pitch, designed for industrial temperature grades from -40°C to 85°C. It offers a propagation delay of 46ns and a load capacitance of 50pF, with a maximum output current (Iol) of 6A. RoHS compliant and packaged on tape and reel.
Renesas 74LV1GW17ACME-E technical specifications.
| JESD-30 Code | R-PDSO-G6 |
| Load Capacitance | 50pF |
| Logic IC Type | BUFFER |
| Max I(ol) | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Packaging | Tape and Reel |
| Power Supplies | 3.3V |
| Prop. Delay@Nom-Sup | 18.5ns |
| Propagation Delay (tpd) | 46ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Schmitt Trigger | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 1.65V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1GW17ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
