The 74LVC16373APAG is a dual 8-bit bus driver from Renesas, featuring 2 ports and 48 terminals. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. This logic IC is designed for use with a supply voltage of 3.3V to 3.6V and has a propagation delay of 5.3ns. The device is packaged in a 48-pin TSSOP package.
Renesas 74LVC16373APAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.