The 74LVC16373APVG8 is a dual 8-bit bus driver IC from Renesas, featuring a 48-pin SSOP package and operating over a temperature range of -40 to 85°C. It is designed to operate with a supply voltage of 3.2V to 3.6V. The device has a propagation delay of 5.3ns and supports up to 2 ports. It is classified as an industrial-temperature-grade logic IC and is part of the LVC/LCX/Z family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |