The 74LVCH16244APAG is an industrial-grade logic IC with 4 functions, operating within a temperature range of -40°C to 85°C. It features a 48-pin SSOP package and supports supply voltages between 2.7V and 3.6V. This bus driver IC has a propagation delay of 4.1ns and 4.7ns, with a maximum output current of 24μA. It also has a load capacitance of 50pF and an output polarity of true.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 74LVCH16244APAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74LVCH16244APAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.