The 74LVCH16374APAG is a dual 8-bit bus driver from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The device has 48 terminals and a propagation delay of 4.9ns, with a maximum frequency of 150MHz. It is designed for industrial applications and is packaged in a TSSOP-48 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| REACH | unknown |
| Military Spec | False |