The 74LVCH32245ABF is a 3.3V industrial bus transceiver from Renesas, featuring a 96-pin LFBGA package and operating over a temperature range of -40 to 85°C. This device is a 4-port bus transceiver with a logic IC type of BUS TRANSCEIVER, supporting a supply voltage of 2.7 to 3.6V. It has a propagation delay of 4.7ns and a maximum output current of 24μA. The device is suitable for use in industrial applications, with a temperature grade of INDUSTRIAL.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 5.5 |
| Length | 13.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |