The 74LVCH32245ABFG is a 4-port bus transceiver from Renesas, featuring a 96-pin LFBGA package and industrial temperature operation. It can supply logic levels at voltages between 3.2V and 3.6V. The device has a propagation delay of 4.7ns and can handle a maximum output current of 24μA. It also features a load capacitance of 50pF and a true output polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 74LVCH32245ABFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 5.5 |
| Length | 13.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74LVCH32245ABFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.