The 74LVCR162245APAG8 is a dual bus transceiver with 48 terminals, operating within an industrial temperature range of -40°C to 85°C. It features a 3.3V nominal supply voltage, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The device has a propagation delay of 5.7ns and a maximum output current of 12mA. It is a true output polarity device with a load capacitance of 50pF and a bidirectional count direction. The 74LVCR162245APAG8 is a common control type logic IC, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |