D Flip-Flop, 32865 Series, 1-Func, Positive Edge Triggered, 28-Bit, True Output, CMOS, PBGA160
Checking distributor stock and pricing after the page loads.
Renesas 74SSTUBF32865ABKG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B160 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | 32865 |
| Propagation Delay (tpd) | 1.5 |
| Number of Bits | 28 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 410 |
| REACH | unknown |
| Military Spec | False |