Registered Buffer Single-Element 25-CH CMOS 96-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
Renesas 74SSTUBF32866BBFG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 96 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 5.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | SSTU |
| Propagation Delay (tpd) | 1.5 |
| Number of Bits | 25 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 410 |
| REACH | unknown |
| Military Spec | False |