The Renesas 77052012A is a 20-pin quad multiplexer with 8 channels, operating at a nominal supply voltage of 15V. It features a military temperature grade and is screened to MIL-STD-883 standards. The device is packaged in a CERAMIC LCC-20 package, measuring 8.89mm in width and length. It is designed to operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 77052012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 77052012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.