The Renesas 7705202EA is a 16-pin DIP-16 military-grade multiplexer with 8 channels and a nominal supply voltage of 15V. It operates within a temperature range of -55°C to 125°C. The device is packaged in a ceramic DIP-16 and meets the MIL-STD-883 screening level. It is designed for use in high-reliability applications.
Renesas 7705202EA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.5326 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 7705202EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.