The 77V106L200TFI is a specialized IC designed for ATM PHY interface applications, supporting data rates of 25.6 and 51.2 Mbps. It features a single channel per chip and operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. It is packaged in a 64-pin STQFP package, a type of quad flat package.
Renesas 77V106L200TFI technical specifications.
| Data Rate | 25.6|51.2Mbps |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | STQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 77V106L200TFI to view detailed technical specifications.
No datasheet is available for this part.