The 77V400S156BCG is an 8x8 crosspoint switch from Renesas with a typical switching bandwidth of 1240 MHz. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 3 and 3.6V. The device is packaged in a CABGA-256 package type.
Checking distributor stock and pricing after the page loads.
Renesas 77V400S156BCG technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1240Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 256 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.