ATM Switch Chip 8x8 Port 1.24Gbps 3.3V 256-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Renesas 77V400S156BCI technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1240Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.