The 77V400S156DSI is an 8x8 switch matrix IC from Renesas, operating over a temperature range of -40°C to 85°C. It has a typical switching bandwidth of 1240 MHz and is supplied with a voltage between 3V and 3.6V. The device is packaged in a PQFP-208 package.
Checking distributor stock and pricing after the page loads.
Renesas 77V400S156DSI technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1240Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.