The 77V500S25BCG is an 8x8 matrix switch from Renesas, operating within a temperature range of 0 to 70°C. It requires a supply voltage between 3 and 3.6V, with a typical operating voltage of 3.3V. The device features a CABGA-144 package and a switching bandwidth of 1200 MHz.
Checking distributor stock and pricing after the page loads.
Renesas 77V500S25BCG technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1200Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.