ATM Switch Chip 8x8 Port 1.2Gbps 3.3V 100-Pin PQFP Tray
Checking distributor stock and pricing after the page loads.
Renesas 77V500S25PFGI technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1200Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.