This 14-pin dual sample and hold amplifier from Renesas operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V. The device features a maximum analog input voltage of 10V and a minimum of -10V. It is packaged in a R-CDIP-T14 and meets the requirements of the MIL-PRF-38535 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 8001601CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.5326 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-PRF-38535 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 8001601CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.