Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 810001BK-22LFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVCMOS|LVTTL |
| Clock Input Frequency | 0.0156094 to 0.0675MHz |
| Min Operating Supply Voltage | 2.985/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 810001BK-22LFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.