The 821034DNG is a 4-channel PCM IC with one analog-to-digital converter and one digital-to-analog converter. It operates over a temperature range of -40 to 85°C and is available in a 52-pin PQFP package. The device can supply up to 600mW of power and has a typical operating supply voltage of 5V. It is designed for use in general-purpose applications and is compatible with both analog and digital power supplies.
Checking distributor stock and pricing after the page loads.
Renesas 821034DNG technical specifications.
| Category | General Purpose |
| Number of Channels per Chip | 4 |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Type | PCM |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial |
| Typical Operating Supply Voltage | 5V |
| Power Supply Type | Analog|Digital |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Maximum Power Dissipation | 600mW |
| Pin Count | 52 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |