Quad-channel Line Interface Unit (LIU) supporting 2.048 Mbps data rates for E1, J1, and T1 framing. Features short/long haul application compatibility, integrated Clock Data Recovery (CDR), and internal matching impedance. Operates across a wide temperature range of -40°C to 85°C with digital supply voltage from 3 to 3.6V. Control interface options include parallel and serial, with a 208-pin BGA package.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 4 |
| Short/Long Haul Application | Short/Long |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Parallel|Serial |
| Digital Supply Voltage | 3 to 3.6V |
| I/O Supply Voltage | 3.13 to 3.47V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Receiver Supply Voltage | 1.68 to 1.98V |
| Standard Framing Format | E1|J1|T1 |
| Transmitter Supply Voltage | 1.68 to 1.98V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |