This Renesas IC features a parallel or serial control interface and is packaged in a 416-pin BGA package. It does not have integrated CDR functionality. The IC is designed for use in line interface units, supporting E1, J1, and T1 framing formats. It is not equipped with hitless protection switching for 1+1 or 1:1 configurations, nor does it have internal matching impedance. The IC is suitable for use in applications requiring a BGA package.
Checking distributor stock and pricing after the page loads.
| Hitless Protection Switching (1+1) | No |
| Hitless Protection Switching (1:1) | No |
| Internal Matching Impedance | No |
| Control Interface | Parallel|Serial |
| Integrated CDR | No |
| Standard Framing Format | E1|J1|T1 |
| Pin Count | 416 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |