The 82P5088BBG is a single channel line interface unit from Renesas, suitable for short and long haul applications. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum data rate of 2.048 Mbps. The device features hitless protection switching and internal matching impedance. It is controlled via a parallel or serial interface and has a digital supply voltage range of 1.68 to 1.98 volts. The integrated CDR and E1, J1, and T1 framing formats make it a versatile component for various applications.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Short/Long Haul Application | Short/Long |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | Yes |
| Hitless Protection Switching (1:1) | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Parallel|Serial |
| Digital Supply Voltage | 1.68 to 1.98V |
| I/O Supply Voltage | 3 to 3.6V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 1.98V |
| Min Operating Supply Voltage | 1.68V |
| Standard Framing Format | E1|J1|T1 |
| Transmitter Supply Voltage | 3.13 to 3.47V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |