Renesas 82V2058DAG technical specifications.
| Number of Channels per Chip | 8 |
| Short/Long Haul Application | Short |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1:1) | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Control Interface | Parallel|Serial |
| Digital Supply Voltage | 3.13 to 3.47V |
| I/O Supply Voltage | 3.13 to 3.47V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.47V |
| Maximum Supply Current | 220mA |
| Min Operating Supply Voltage | 3.13V |
| Standard Framing Format | E1 |
| Transmitter Supply Voltage | 3.13 to 3.47|4.75 to 5.25V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 82V2058DAG to view detailed technical specifications.
No datasheet is available for this part.