The Renesas 82V2084PFG8 is a quad channel line interface unit with a maximum data rate of 49.152 Mbps. It operates within a temperature range of -40 to 85 degrees Celsius. The device features internal matching impedance and integrated CDR. It supports parallel and serial control interfaces and is available in a TQFP-128 package.
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 4 |
| Short/Long Haul Application | Short/Long |
| Maximum Data Rate | 49.152Mbps |
| Hitless Protection Switching (1+1) | Yes |
| Hitless Protection Switching (1:1) | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Parallel|Serial |
| Digital Supply Voltage | 3.13 to 3.47V |
| I/O Supply Voltage | 3.13 to 3.47V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Supply Voltage | 3.13V |
| Receiver Supply Voltage | 3.13 to 3.47V |
| Standard Framing Format | E1|J1|T1 |
| Transmitter Supply Voltage | 3.13 to 3.47V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |