The 82V2108PXG is an 8-channel interface IC from Renesas, supporting E1, J1, and T1 framing formats. It operates within a temperature range of -40°C to 85°C and requires an analog power supply with a minimum voltage of 2.97V and a maximum voltage of 3.63V. The IC has a maximum supply current of 170mA and features 128 pins packaged in a PQFP case.
Checking distributor stock and pricing after the page loads.
Renesas 82V2108PXG technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 8 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Maximum Supply Current | 170(Typ)mA |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 128 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |