Renesas 82V2608BBG technical specifications.
| Category | IMA |
| UTOPIA Type | Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 82V2608BBG to view detailed technical specifications.
No datasheet is available for this part.