
100-pin TQFP surface-mount clock generator with 7 outputs. Supports input frequencies from 0.002MHz to 622.08MHz and output frequencies up to 622.08MHz. Features CMOS, LVDS, and PECL input/output logic levels. Operates with a supply voltage range of 3V to 3.6V and a temperature range of -40°C to 85°C. The plastic Thin Quad Flat Package measures 14mm x 14mm with a 0.5mm pin pitch.
Renesas 82V3285PF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Number of Outputs per Chip | 7 |
| Input Logic Level | CMOS|Crystal|LVDS|PECL |
| Output Logic Level | CMOS|LVDS|PECL |
| Clock Input Frequency | 0.002 to 622.08MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas 82V3285PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.