
Surface mountable clock generator with 4 outputs, supporting input and output logic levels of CMOS, LVDS, and PECL. Features a clock input frequency range from 0.002 to 622.08 MHz and an output frequency up to 622.08 MHz. Housed in a 64-pin TQFP package (10x10x1.4mm) with a 0.5mm pin pitch, operating from a 3V to 3.6V supply. This plastic, lead-frame SMT component is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Renesas 82V3352EDG8 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Number of Outputs per Chip | 4 |
| Input Logic Level | CMOS|LVDS|PECL |
| Output Logic Level | CMOS|LVDS|PECL |
| Clock Input Frequency | 0.002 to 622.08MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 1570mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 82V3352EDG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.