
100-pin TQFP surface-mount clock generator with 7 outputs, supporting input frequencies from 0.002MHz to 622.08MHz and output frequencies up to 622.08MHz. Features CMOS, LVDS, and PECL output logic levels, and accepts CMOS, Crystal, LVDS, and PECL input logic levels. Operates with a supply voltage range of 3V to 3.6V, within an industrial temperature range of -40°C to 85°C. The 14mm x 14mm x 1.4mm plastic package has a 0.5mm pin pitch.
Renesas 82V3385EQG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
| Number of Outputs per Chip | 7 |
| Input Logic Level | CMOS|Crystal|LVDS|PECL |
| Output Logic Level | CMOS|LVDS|PECL |
| Clock Input Frequency | 0.002 to 622.08MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation | 1900mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 82V3385EQG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.