The 82V3390BEQG is a quad interface IC from Renesas, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The IC features a 100-pin S-PQFP-G100 package, with a width and length of 14mm. It has a single function and a quad terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |