Industrial temperature grade low skew clock driver with 2 true outputs and 0 inverted outputs. Features a 3.3V nominal supply voltage (3.135V to 3.465V range) and a maximum operating frequency of 350 MHz. This PDSO8 packaged integrated circuit offers a propagation delay of 3.1ns and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas 83026BGI-01LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 83026 |
| Propagation Delay (tpd) | 3.1 |
| Prop. Delay@Nom-Sup | 3.1 |
| fmax-Min | 350 |
| REACH | unknown |
| Military Spec | False |