Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas 83PN161AKILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFN EP |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Input Logic Level | LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 156.25(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 83PN161AKILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.