Renesas 83PN161AKILFT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFN EP |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 1 |
| Input Logic Level | LVCMOS|LVTTL |
| Output Logic Level | LVPECL |
| Clock Input Frequency | 156.25(Typ)MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 83PN161AKILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.