Sign in to ask questions about the Renesas 8406901RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 8406901RA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 8406901RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.