The 840S06AKILF is a single-element PLL clock generator from Renesas, operating within a frequency range of 25 to 133.333 MHz. It requires a supply voltage between 2.975 and 3.465V, and can withstand temperatures between -40 and 85°C. The device is packaged in a 32-pin VFQFPN EP, a type of QFN package.
Checking distributor stock and pricing after the page loads.
| Type | PLL Clock Generator |
| Number of Elements per Chip | 1 |
| Output Frequency Range | 25 to 133.333MHz |
| Min Operating Supply Voltage | 2.975/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |