The 841604AGILF is a 28-pin industrial clock generator IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device has a maximum supply current of 87mA. The IC is packaged in a TSSOP-28 package with a width of 6.1mm and a length of 9.7mm. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 6.1 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 87 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |